
This Molex connector features a female power contact with a current rating of 22A and a voltage rating of 250V. It has a crimp termination and is designed for use with 20AWG cable. The connector has a depth of 3.3mm and is available in a packaging quantity of 5500 pieces per reel. The connector is RoHS compliant and has a low halogen content. It is suitable for use in a variety of applications, including cable assembly and termination.
Molex 33012-2022 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 3.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 33012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-2022 to view detailed technical specifications.
No datasheet is available for this part.
