
This cable mount contact features a current rating of 22A and a voltage rating of 250V. It has a contact plating of tin and is designed with low halogen content. The contact is available in a package quantity of 5000 and is packaged on a tape and reel. The contact is suitable for use in applications where a high current rating is required, such as in power transmission and distribution systems. It is also RoHS compliant, making it suitable for use in environmentally friendly applications.
Molex 33012-3021 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 4.4mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 33012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-3021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
