Molex 33012-3022 technical specifications.
| Contact Plating | Tin |
| Current Rating | 22A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 33012 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-3022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
