This female contact features a current rating of 22A and a voltage rating of 250V. It has a tin plated contact material and is compatible with 22AWG wire or cable. The contact is designed for crimp termination and is packaged in tape and reel quantities of 7000. The contact is halogen free with low halogen content.
Molex 330120003 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 22A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 33012 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 330120003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.