Molex 332020A01F120 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 332020A01F120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.