Molex 33467-0004 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 15.98mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | MX64™ 33467 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33467-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
