Molex 33467-0006 (Mouser Reel) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Receptacle |
| Current Rating | 11.3A |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 33467 |
| Termination | Crimp |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33467-0006 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.