Molex 33468-0004 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.9mm |
| Length | 15.98mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | 33468 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33468-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.