Molex 33471-0206 technical specifications.
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| Series | 33471 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33471-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.