Automotive 1.5mm pitch, 3-position, 1-row female receptacle connector for cable mounting. Features straight orientation, crimp termination, and a 22A current rating with a 500V DC maximum voltage rating. Operates within a -40°C to 125°C temperature range. This low halogen, lead-free component is RoHS compliant and supplied in bulk packaging.
Molex 33471-0306 technical specifications.
| Package/Case | 0306 |
| Color | Black |
| Current Rating | 22A |
| Depth | 22.15mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 19.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33471 |
| Termination | Crimp |
| Width | 36.95mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 33471-0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.