Molex 33471-0307 technical specifications.
| Color | Grey |
| Contact Material | Polystyrene |
| Contact Plating | Polyester |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 33471 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33471-0307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.