Molex 33472-0707 technical specifications.
| Color | Grey |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 33472 |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-0707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.