
Eight-position, two-row combination line connector featuring female socket contacts. This straight, free-hanging receptacle offers a 3.5mm pitch and a 22A current rating. Constructed with a black nylon, glass, and polyamide body, it operates within a temperature range of -40°C to 125°C. The component is RoHS compliant and low halogen.
Molex 33472-0801 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 22A |
| Depth | 36.95mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 25.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150™ 33472 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
