This Molex connector features 8 female contacts with a current rating of 22A and a pitch of 3.5mm. It is designed for cable mounting and is compliant with RoHS and Reach SVHC regulations. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities of 528 units and is part of the 33472 series.
Molex 33472-0807 technical specifications.
| Color | Grey |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-0807 to view detailed technical specifications.
No datasheet is available for this part.