Molex 33472-0901 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 36.95mm |
| Material | Polystyrene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 528 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 33472 |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-0901 to view detailed technical specifications.
No datasheet is available for this part.