This 12-contact rectangular connector features a female crimp termination and is constructed with glass-filled nylon insulator material. It has a rated current of 22A and operates within a temperature range of -40 to 125°C. The connector is designed for commercial reliability and is suitable for a variety of applications.
Molex 33472-1207 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 22 |
| Insulator Color | GRAY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 33472-1207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.