
This 20-position, 2-row rectangular connector features a 3.5mm pitch and a crimp termination. It has a current rating of 20A and a DC rated voltage of 250V. The connector is designed for use in applications where a high current and voltage are required, and is suitable for use in environments with temperatures ranging from -40°C to 125°C. The connector is compliant with RoHS regulations and is available in a bulk packaging quantity of 312 pieces.
Molex 33472-2007 technical specifications.
| Color | Grey |
| Contact Material | Polystyrene |
| Contact Plating | Polyester |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-2007 to view detailed technical specifications.
No datasheet is available for this part.
