Molex 33472-2010 technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 33472-2010 to view detailed technical specifications.
No datasheet is available for this part.