Molex 33476-2157 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 49.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 33476-2157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.