Molex 33481-0302 technical specifications.
| Color | Grey, Black |
| Contact Type | Male Pin |
| Current Rating | 22A |
| Depth | 53.85mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 18.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 33481 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33481-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.