Automotive connector, 4-circuit, 2-row male with 3.5mm pitch. Features a straight, cable mount orientation and crimp termination. Rated for 22A and 500V DC, operating between -40°C and 125°C. Constructed from polystyrene, it has a grey housing and black color. This low halogen, Reach SVHC and RoHS compliant component is supplied in bulk packaging.
Molex 33482-0402 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Depth | 53.85mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 15.44mm |
| Material | Polystyrene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 33482 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33482-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.