
Automotive connector, male, straight orientation, 6 positions, 2 rows, 3.5mm pitch. Features a 22A current rating, 500V DC max voltage, and operates from -40°C to 125°C. Black housing, low halogen, RoHS compliant. Crimp termination, cable mount.
Molex 33482-0601 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Depth | 53.85mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 950 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33482 |
| Termination | Crimp |
| Width | 22.13mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 33482-0601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
