The Molex 33482-1202 is a 12-position, 2-row circular connector with a maximum operating temperature range of -40°C to 125°C. It has a current rating of 22A and a maximum voltage rating of 500V DC. The connector is made of polystyrene and is low halogen. It is not glow wire compliant but is RoHS compliant.
Molex 33482-1202 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Depth | 53.85mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 53.85mm |
| Material | Polystyrene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33482 |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33482-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.