Molex 33482-1601 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 22A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150™ 33482 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33482-1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
