Molex 33482-6205 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 33482-6205 to view detailed technical specifications.
No datasheet is available for this part.