The Molex 33482-8620 is a 16-contact PL crimp wire housing with a 3.5mm terminal pitch. It features a straight body orientation and is designed for cable mount applications. The housing is rated for operation between -40°C and 150°C, and has a maximum voltage rating of 14VDC.
Molex 33482-8620 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 16 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 33482-8620 to view detailed technical specifications.
No datasheet is available for this part.