
Molex 34062-0025 technical specifications.
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 21A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 34062 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34062-0025 to view detailed technical specifications.
No datasheet is available for this part.
