Molex 34062-0048 technical specifications.
| Gender | Female |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34062-0048 to view detailed technical specifications.
No datasheet is available for this part.