This 2-position female crimp connector has a current rating of 15A and is designed for use in environments with operating temperatures ranging from -40°C to 125°C. The connector is packaged in bulk quantities of 1000 and features a 5mm pitch. It is not compliant with glow wire standards.
Molex 340620010 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 34062 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 340620010 to view detailed technical specifications.
No datasheet is available for this part.