The Molex 340620011 is a 2-contact RCP crimp wire housing with a 5mm terminal pitch. It is designed for cable mount applications and can operate within a temperature range of -40°C to 125°C. This housing features a straight body orientation and can accommodate a maximum current rating of 15 amps per contact.
Molex 340620011 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 15/ContactA |
| Tradename | MX 150™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 340620011 to view detailed technical specifications.
No datasheet is available for this part.