Molex 340801002 technical specifications.
| Current Rating | 22A |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 340801002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.