Molex 34081-3003 technical specifications.
| Current Rating | 22A |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 34081 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34081-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.