Molex 34081-4003 technical specifications.
| Contact Plating | Tin, Silver |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 34081-4003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.