Molex 34081-5003 technical specifications.
| Package/Case | SIL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 19.85mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 34081-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.