
Molex 34083-1002 technical specifications.
| Contact Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 34083-1002 to view detailed technical specifications.
No datasheet is available for this part.