Molex 34083-2002-C technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5mm |
| Length | 19.85mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34083-2002-C to view detailed technical specifications.
No datasheet is available for this part.