Molex 34091-0004 technical specifications.
| Color | Green |
| Current Rating | 17A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 4.5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34091-0004 to view detailed technical specifications.
No datasheet is available for this part.