Molex 342300003 technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Insulation | Non-Insulated |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | 34230 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 342300003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.