Molex 34250-0036 technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 4.5mm |
| Reach SVHC Compliant | Yes |
| Series | MX150 Series |
| RoHS | Compliant |
Download the complete datasheet for Molex 34250-0036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.