Molex 34250-3036 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Length | 28.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34250-3036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.