73-contact, 4-row, straight, female receptacle connector with a 2.54mm pitch. Features a 25A current rating and 501V voltage rating, operating between -40°C and 125°C. This low halogen, RoHS compliant component utilizes solder termination and is designed for cable mounting. The grey housing measures 100.8mm in length and width, with a height of 40.4mm and a depth of 47.92mm.
Molex 34566-0203 technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Depth | 47.92mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 40.4mm |
| Housing Color | Grey |
| Length | 100.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 73 |
| Number of Positions | 73 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34566 |
| Termination | Crimp |
| Voltage Rating | 501V |
| Width | 100.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34566-0203 to view detailed technical specifications.
No datasheet is available for this part.