Molex 34566-1903 technical specifications.
| Color | Blue |
| Current Rating | 25A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 144 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 34566 |
| RoHS | Compliant |
Download the complete datasheet for Molex 34566-1903 to view detailed technical specifications.
No datasheet is available for this part.