Molex 345666203 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 73 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25/ContactA |
| Tradename | MX123™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 345666203 to view detailed technical specifications.
No datasheet is available for this part.