This Molex wire housing features 73 contacts with a terminal pitch of 2.54mm and a crimp termination method. It has a straight body orientation and can be mounted via cable. The housing operates within a temperature range of -40 to 125°C and has a maximum current rating of 25A per contact.
Molex 345667203 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 73 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25/ContactA |
| Tradename | MX123™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 345667203 to view detailed technical specifications.
No datasheet is available for this part.