Molex 34575-0003 technical specifications.
| Current Rating | 11A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 34575 |
| RoHS | Compliant |
Download the complete datasheet for Molex 34575-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
