Molex 34576-0703 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 0703 |
| Color | Blue |
| Current Rating | 25A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34576 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 34576-0703 to view detailed technical specifications.
No datasheet is available for this part.