Molex 34576-0803 technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 56 |
| Number of Rows | 4 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 34576 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34576-0803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
