Molex 34586-0001 technical specifications.
| Depth | 3mm |
| Length | 14.52mm |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MX123™ 34586 |
| RoHS | Compliant |
Download the complete datasheet for Molex 34586-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
