Molex 346680001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 77.79 |
| Product Weight (g) | 63.225 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 98 |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 346680001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.