Rectangular power connector featuring 8 circuits and 8 contacts arranged in 2 rows with a 2.54mm pitch. This male, straight-oriented connector offers a 10A current rating and 500V voltage rating. Constructed with brass contacts plated in nickel and tin, it operates within a -40°C to 100°C temperature range. The through-hole mount design is RoHS compliant and low halogen, with a black housing.
Molex 34690-0080 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 28.05mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.86mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34690 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34690-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.